Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG141, RG58
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Angled male TNC crimp plug
Angled male TNC crimp plug.
The screw coupling on this connector ensures better HF performance than a BNC connector.
Nickel Plated - Radiall
AED 7,663.20
AED 76.632 Each (In a Box of 100) (ex VAT)
AED 8,046.36
AED 80.464 Each (In a Box of 100) (inc. VAT)
100
AED 7,663.20
AED 76.632 Each (In a Box of 100) (ex VAT)
AED 8,046.36
AED 80.464 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG141, RG58
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Angled male TNC crimp plug
Angled male TNC crimp plug.
The screw coupling on this connector ensures better HF performance than a BNC connector.