Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz

RS Stock No.: 295-8428Brand: RadiallManufacturers Part No.: R143704000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

TNC Socket to TNC Socket

Adapter Type A

TNC

Adapter Type B

TNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Length

32.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

TNC connectors

Series of TNC connectors for use in all types of TNC-TNC adaptation.

Nickel Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 141.22

AED 141.22 Each (ex VAT)

AED 148.28

AED 148.28 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz

AED 141.22

AED 141.22 Each (ex VAT)

AED 148.28

AED 148.28 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 141.22
15 - 49AED 135.82
50+AED 119.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type

TNC Socket to TNC Socket

Adapter Type A

TNC

Adapter Type B

TNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Length

32.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

TNC connectors

Series of TNC connectors for use in all types of TNC-TNC adaptation.

Nickel Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more