Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG11, RG144, RG165, RG213, RG214, RG216, RG393
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold, Silver
Product details
Straight male N plugs with cable gland
Straight male N plugs with cable gland.
The screw coupling on this connector guarantees good HT performance.
High admissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
AED 135.56
AED 135.56 Each (ex VAT)
AED 142.34
AED 142.34 Each (inc. VAT)
1
AED 135.56
AED 135.56 Each (ex VAT)
AED 142.34
AED 142.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 135.56 |
15 - 49 | AED 128.78 |
50 - 99 | AED 122.43 |
100 - 249 | AED 119.49 |
250+ | AED 106.84 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG11, RG144, RG165, RG213, RG214, RG216, RG393
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold, Silver
Product details
Straight male N plugs with cable gland
Straight male N plugs with cable gland.
The screw coupling on this connector guarantees good HT performance.
High admissible power.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.