Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-6696Brand: RadiallManufacturers Part No.: R161075000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG165, RG213

Operating Frequency

0 to 11GHz

Body Plating

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight male N series crimp plugs

Straight male N crimp plugs.
The screw coupling on this connector guarantees good HT performance.
High admissible power.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

AED 94.30

AED 94.30 Each (ex VAT)

AED 99.01

AED 99.01 Each (inc. VAT)

Radiall, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

AED 94.30

AED 94.30 Each (ex VAT)

AED 99.01

AED 99.01 Each (inc. VAT)

Radiall, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 94.30
15 - 49AED 89.30
50 - 99AED 86.78
100 - 249AED 82.40
250+AED 79.10

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG165, RG213

Operating Frequency

0 to 11GHz

Body Plating

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight male N series crimp plugs

Straight male N crimp plugs.
The screw coupling on this connector guarantees good HT performance.
High admissible power.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.