Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG11, RG144, RG165, RG213, RG214, RG216, RG393
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-55°C
Body Plating
Bronze
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Bulkhead Jack Clamp
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
AED 175.77
AED 175.77 Each (ex VAT)
AED 184.56
AED 184.56 Each (inc. VAT)
1
AED 175.77
AED 175.77 Each (ex VAT)
AED 184.56
AED 184.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 175.77 |
15 - 49 | AED 168.82 |
50 - 99 | AED 163.46 |
100 - 249 | AED 156.30 |
250+ | AED 151.36 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG11, RG144, RG165, RG213, RG214, RG216, RG393
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-55°C
Body Plating
Bronze
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Bulkhead Jack Clamp
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.