Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 332-7263Brand: RadiallManufacturers Part No.: R161570000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Bulkhead Jack

Solder termination

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

AED 85.58

AED 85.58 Each (ex VAT)

AED 89.86

AED 89.86 Each (inc. VAT)

Radiall, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

AED 85.58

AED 85.58 Each (ex VAT)

AED 89.86

AED 89.86 Each (inc. VAT)

Radiall, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 85.58
15 - 49AED 73.18
50 - 99AED 70.51
100 - 249AED 67.83
250+AED 65.94

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Bulkhead Jack

Solder termination

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.