Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz

RS Stock No.: 295-7009Brand: RadiallManufacturers Part No.: R161715000W
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

Type N Socket to Type N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Contact Plating

Gold

Length

37.5mm

Cable Type

Coaxial

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Radiall 50 Ohm N Type RF Coaxial Female to Female Square Flange Bulkhead Adapters

50 Ohm N Type RF coaxial female to female square flange bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount adapters have a square 25.4 x 25.4mm flange with 4 x 3.3mm diameter mounting holes.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 117.80

AED 117.80 Each (ex VAT)

AED 123.69

AED 123.69 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz

AED 117.80

AED 117.80 Each (ex VAT)

AED 123.69

AED 123.69 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 117.80
15 - 49AED 106.30
50 - 99AED 95.50
100 - 249AED 92.40
250+AED 87.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type

Type N Socket to Type N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Contact Plating

Gold

Length

37.5mm

Cable Type

Coaxial

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Radiall 50 Ohm N Type RF Coaxial Female to Female Square Flange Bulkhead Adapters

50 Ohm N Type RF coaxial female to female square flange bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount adapters have a square 25.4 x 25.4mm flange with 4 x 3.3mm diameter mounting holes.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more