Technical Document
Specifications
Brand
RadiallAdapter Type
Type N Socket to Type N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold, Silver
Length
37.5mm
Country of Origin
China
Product details
Radiall 50 Ohm N Type RF Coaxial Female to Female Sealed Bulkhead Adapters
50 Ohm N Type RF coaxial female to female bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount hermetic adapters are supplied with a panel seal , have maximum panel cut-out dimensions of 16.1 x 13.7mm and are for use with a maximum panel thickness of 6.5mm.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
AED 183.03
AED 183.03 Each (ex VAT)
AED 192.18
AED 192.18 Each (inc. VAT)
1
AED 183.03
AED 183.03 Each (ex VAT)
AED 192.18
AED 192.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 183.03 |
15 - 49 | AED 164.80 |
50 - 99 | AED 155.74 |
100 - 249 | AED 137.50 |
250+ | AED 128.60 |
Technical Document
Specifications
Brand
RadiallAdapter Type
Type N Socket to Type N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold, Silver
Length
37.5mm
Country of Origin
China
Product details
Radiall 50 Ohm N Type RF Coaxial Female to Female Sealed Bulkhead Adapters
50 Ohm N Type RF coaxial female to female bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount hermetic adapters are supplied with a panel seal , have maximum panel cut-out dimensions of 16.1 x 13.7mm and are for use with a maximum panel thickness of 6.5mm.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.