Technical Document
Specifications
Brand
RadiallAdapter Type
SMA Socket to BNC Plug
Adapter Type A
SMA
Adapter Type B
BNC
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Nickel
Length
29.5mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Country of Origin
France
Product details
BNC/SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
AED 266.54
AED 266.54 Each (ex VAT)
AED 279.87
AED 279.87 Each (inc. VAT)
1
AED 266.54
AED 266.54 Each (ex VAT)
AED 279.87
AED 279.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 266.54 |
10 - 49 | AED 250.53 |
50 - 99 | AED 234.57 |
100 - 249 | AED 218.56 |
250+ | AED 202.60 |
Technical Document
Specifications
Brand
RadiallAdapter Type
SMA Socket to BNC Plug
Adapter Type A
SMA
Adapter Type B
BNC
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Nickel
Length
29.5mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Country of Origin
France
Product details
BNC/SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.