Technical Document
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
UHF
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
500MHz
Contact Plating
Gold over Nickel
Length
31mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
France
Product details
BNC-UHF adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
AED 317.52
AED 317.52 Each (ex VAT)
AED 333.40
AED 333.40 Each (inc. VAT)
1
AED 317.52
AED 317.52 Each (ex VAT)
AED 333.40
AED 333.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 317.52 |
| 10 - 49 | AED 303.24 |
| 50 - 99 | AED 288.33 |
| 100 - 249 | AED 273.68 |
| 250+ | AED 262.24 |
Technical Document
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
UHF
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
500MHz
Contact Plating
Gold over Nickel
Length
31mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
France
Product details
BNC-UHF adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.


