Technical Document
Specifications
Brand
RadiallAdapter Type
2B4 Socket to BNC Plug
Adapter Type A
2B4
Adapter Type B
BNC
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Length
49.5mm
Country of Origin
France
Product details
BNC adaptors 4-mm sockets
Inter-series coaxial adaptors designed for connections between coaxial connections and banana plugs.
Radiall Between-Series RF Coaxial Adapters
AED 282.00
AED 282.00 Each (ex VAT)
AED 296.10
AED 296.10 Each (inc. VAT)
1
AED 282.00
AED 282.00 Each (ex VAT)
AED 296.10
AED 296.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 282.00 |
10 - 49 | AED 268.70 |
50 - 99 | AED 254.95 |
100 - 249 | AED 241.40 |
250+ | AED 227.85 |
Technical Document
Specifications
Brand
RadiallAdapter Type
2B4 Socket to BNC Plug
Adapter Type A
2B4
Adapter Type B
BNC
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Length
49.5mm
Country of Origin
France
Product details
BNC adaptors 4-mm sockets
Inter-series coaxial adaptors designed for connections between coaxial connections and banana plugs.