Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Radiall Straight 50Ω RF Adapter QLI Plug to 7/16 in DIN Socket 6GHz

RS Stock No.: 846-3831Brand: RadiallManufacturers Part No.: R191664000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

QLI Male to 7/16 in DIN Female

Adapter Type A

QLI

Adapter Type B

7/16 in DIN

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Silver (Center Contact)

Length

39.7mm

Body Plating

BBR

Contact Material

Bronze (Center Contact)

Country of Origin

China

Product details

Radiall 50 Ohm QLI Plug to 7/16 Jack RF Coaxial Adapter

50 Ohm QLI plug to 7/16 jack RF coaxial adapter with bayonet / screw-on mating. This 50 Ohm QLI male to 7/16 female RF coax adapter has a BBR plated brass body, silver plated centre contact and a silicone rubber gasket that provides IP67 protection when mated.

Radiall Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

AED 202.60

AED 202.60 Each (ex VAT)

AED 212.73

AED 212.73 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter QLI Plug to 7/16 in DIN Socket 6GHz

AED 202.60

AED 202.60 Each (ex VAT)

AED 212.73

AED 212.73 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter QLI Plug to 7/16 in DIN Socket 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 202.60
5 - 9AED 195.49
10 - 24AED 189.00
25 - 49AED 184.94
50+AED 182.10

Technical Document

Specifications

Brand

Radiall

Adapter Type

QLI Male to 7/16 in DIN Female

Adapter Type A

QLI

Adapter Type B

7/16 in DIN

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Silver (Center Contact)

Length

39.7mm

Body Plating

BBR

Contact Material

Bronze (Center Contact)

Country of Origin

China

Product details

Radiall 50 Ohm QLI Plug to 7/16 Jack RF Coaxial Adapter

50 Ohm QLI plug to 7/16 jack RF coaxial adapter with bayonet / screw-on mating. This 50 Ohm QLI male to 7/16 female RF coax adapter has a BBR plated brass body, silver plated centre contact and a silicone rubber gasket that provides IP67 protection when mated.

Radiall Between-Series RF Coaxial Adapters