Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold over Nickel
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight PCB skt - Through Board
MCX 75Ω
AED 50.08
AED 50.08 Each (ex VAT)
AED 52.58
AED 52.58 Each (inc. VAT)
1
AED 50.08
AED 50.08 Each (ex VAT)
AED 52.58
AED 52.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 50.08 |
15 - 49 | AED 40.69 |
50 - 99 | AED 39.06 |
100 - 249 | AED 37.80 |
250+ | AED 36.38 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold over Nickel
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details