Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall Male BNC to Male BNC, 2m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 215-053Brand: RadiallManufacturers Part No.: R284C0351006
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.92 dB

Length

2m

Sheath Colour

Black

Operating Temperature Range

-35 → +70 °C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-35°C

Connector B

BNC

Country of Origin

France

Product details

Straight male-male BNC RG58 lead

Stock information temporarily unavailable.

AED 168.92

AED 168.92 Each (ex VAT)

AED 177.37

AED 177.37 Each (inc. VAT)

Radiall Male BNC to Male BNC, 2m, RG58 Coaxial, Terminated50 Ω

AED 168.92

AED 168.92 Each (ex VAT)

AED 177.37

AED 177.37 Each (inc. VAT)

Radiall Male BNC to Male BNC, 2m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 168.92
15 - 49AED 163.36
50 - 99AED 157.80
100 - 249AED 152.54
250+AED 148.84

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.92 dB

Length

2m

Sheath Colour

Black

Operating Temperature Range

-35 → +70 °C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-35°C

Connector B

BNC

Country of Origin

France

Product details

Straight male-male BNC RG58 lead