Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Radiall 50Ω Straight BNC Terminator, 6GHz, 2W Average Power Rating

RS Stock No.: 179-2542Brand: RadiallManufacturers Part No.: R4041D5000
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

Radiall

Gender

Female

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel

Operating Frequency

6GHz

Average Power Rating

2W

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 271.71

AED 271.71 Each (ex VAT)

AED 285.30

AED 285.30 Each (inc. VAT)

Radiall 50Ω Straight BNC Terminator, 6GHz, 2W Average Power Rating

AED 271.71

AED 271.71 Each (ex VAT)

AED 285.30

AED 285.30 Each (inc. VAT)

Radiall 50Ω Straight BNC Terminator, 6GHz, 2W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 271.71
10 - 49AED 264.04
50 - 99AED 257.04
100 - 499AED 250.19
500+AED 243.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Female

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel

Operating Frequency

6GHz

Average Power Rating

2W

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more