Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 6dB, Operating Frequency 6GHz

RS Stock No.: 285-9545Brand: RadiallManufacturers Part No.: R411806124
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Contact Plating

Nickel

Contact Material

Brass

Connector Type

SMA

Gender A

Male

Gender B

Socket

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 277.46

AED 277.46 Each (ex VAT)

AED 291.33

AED 291.33 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 6dB, Operating Frequency 6GHz

AED 277.46

AED 277.46 Each (ex VAT)

AED 291.33

AED 291.33 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 6dB, Operating Frequency 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 277.46
10 - 24AED 252.42
25 - 49AED 236.72
50 - 99AED 226.12
100+AED 216.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Contact Plating

Nickel

Contact Material

Brass

Connector Type

SMA

Gender A

Male

Gender B

Socket

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more