Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall SMA RF Splitter 50Ω, Frequency 2 → 8GHz

RS Stock No.: 179-2550Brand: RadiallManufacturers Part No.: R434612001
brand-logo
View all in Coaxial Splitters

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA

Impedance

50Ω

Operating Frequency

2 → 8GHz

Number of Plugs

3

Stock information temporarily unavailable.

AED 5,539.39

AED 5,539.39 Each (ex VAT)

AED 5,816.36

AED 5,816.36 Each (inc. VAT)

Radiall SMA RF Splitter 50Ω, Frequency 2 → 8GHz

AED 5,539.39

AED 5,539.39 Each (ex VAT)

AED 5,816.36

AED 5,816.36 Each (inc. VAT)

Radiall SMA RF Splitter 50Ω, Frequency 2 → 8GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 5,539.39
3+AED 5,262.48

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA

Impedance

50Ω

Operating Frequency

2 → 8GHz

Number of Plugs

3