Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radxa Radxa ROCK 5B+

RS Stock No.: 162-222Brand: RadxaManufacturers Part No.: RS129-D4E0
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Radxa

Product Name

Radxa ROCK 5B+

RAM Size

4 GB

Model Number

RS129-D4E0

Port Connections

CSI, DSI, HDMI, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4K pixels, 8K pixels

Release Date

45468

Country of Origin

China

Stock information temporarily unavailable.

AED 457.54

AED 457.54 Each (ex VAT)

AED 480.42

AED 480.42 Each (inc. VAT)

Radxa Radxa ROCK 5B+

AED 457.54

AED 457.54 Each (ex VAT)

AED 480.42

AED 480.42 Each (inc. VAT)

Radxa Radxa ROCK 5B+
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radxa

Product Name

Radxa ROCK 5B+

RAM Size

4 GB

Model Number

RS129-D4E0

Port Connections

CSI, DSI, HDMI, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4K pixels, 8K pixels

Release Date

45468

Country of Origin

China