RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 18.2mm Cutout, 2NO, 250V ac, IP40, IP65
Technical Document
Specifications
Brand
RAFISwitch Operation
Momentary
Illuminated
No
Series
1.01.102
Panel Cut Out Diameter
18.2mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
2NO
Voltage Rating
250V ac
IP Rating
IP40, IP65
Distrelec Product Id
13552237
Country of Origin
Hungary
AED 67.88
AED 67.88 Each (ex VAT)
AED 71.27
AED 71.27 Each (inc. VAT)
1
AED 67.88
AED 67.88 Each (ex VAT)
AED 71.27
AED 71.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RAFISwitch Operation
Momentary
Illuminated
No
Series
1.01.102
Panel Cut Out Diameter
18.2mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
2NO
Voltage Rating
250V ac
IP Rating
IP40, IP65
Distrelec Product Id
13552237
Country of Origin
Hungary