Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RAFI Black Tactile Switch, SPDT 6A 37.8mm PCB

RS Stock No.: 523-573Brand: RAFIManufacturers Part No.: 1.12.000.001/0000
View all in Tactile Switches

Technical Document

Specifications

Brand

RAFI

Contact Configuration

SPDT

Terminal Type

THT

Switch Operation

Push to Make

Actuator Length

37.8mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

PCB

Contact Current Rating

6A

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

RAFI Black Tactile Switch, SPDT 6A 37.8mm PCB

P.O.A.

RAFI Black Tactile Switch, SPDT 6A 37.8mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Contact Configuration

SPDT

Terminal Type

THT

Switch Operation

Push to Make

Actuator Length

37.8mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

PCB

Contact Current Rating

6A

Country of Origin

Hungary