Raise3D Raise3D Pro3 Plus HS 3D Printer
Technical Document
Specifications
Brand
Raise3DTechnology
FFF
Build Volume
300 x 300 x 605mm
Model
Raise3D Pro3 Plus HS
Multi Material Printing
Yes
Dimensions L x W x H
620 x 626 x 1105mm
Country of Origin
China
AED 44,167.30
AED 44,167.30 Each (ex VAT)
AED 46,375.67
AED 46,375.67 Each (inc. VAT)
Raise3D Raise3D Pro3 Plus HS 3D Printer
1
AED 44,167.30
AED 44,167.30 Each (ex VAT)
AED 46,375.67
AED 46,375.67 Each (inc. VAT)
Raise3D Raise3D Pro3 Plus HS 3D Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Raise3DTechnology
FFF
Build Volume
300 x 300 x 605mm
Model
Raise3D Pro3 Plus HS
Multi Material Printing
Yes
Dimensions L x W x H
620 x 626 x 1105mm
Country of Origin
China