Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raise3D 1.75mm Natural ABS High Speed 3D Printer Filament, 1kg

RS Stock No.: 261-8084Brand: Raise3DManufacturers Part No.: 1103020006
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Raise3D

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Natural

Weight

1kg

Diameter

1.75mm

Printing Material

ABS High Speed

Country of Origin

China

Stock information temporarily unavailable.

AED 250.00

AED 250.00 Each (ex VAT)

AED 262.50

AED 262.50 Each (inc. VAT)

Raise3D 1.75mm Natural ABS High Speed 3D Printer Filament, 1kg

AED 250.00

AED 250.00 Each (ex VAT)

AED 262.50

AED 262.50 Each (inc. VAT)

Raise3D 1.75mm Natural ABS High Speed 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raise3D

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Natural

Weight

1kg

Diameter

1.75mm

Printing Material

ABS High Speed

Country of Origin

China