Technical Document
Specifications
Brand
Raise3DMaterial Type
Flexible
Printing Technology
FDM
Colour
White
Weight
1kg
Diameter
1.75mm
Printing Material
TPU 95A
Country of Origin
China
Stock information temporarily unavailable.
AED 513.92
AED 513.92 Each (ex VAT)
AED 539.62
AED 539.62 Each (inc. VAT)
Raise3D 1.75mm White TPU 95A 3D Printer Filament, 1kg
1
AED 513.92
AED 513.92 Each (ex VAT)
AED 539.62
AED 539.62 Each (inc. VAT)
Raise3D 1.75mm White TPU 95A 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raise3DMaterial Type
Flexible
Printing Technology
FDM
Colour
White
Weight
1kg
Diameter
1.75mm
Printing Material
TPU 95A
Country of Origin
China