Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raise3D Pro2 Plus 3D Printer 3 Year Warranty Extension

RS Stock No.: 246-6538Brand: Raise3DManufacturers Part No.: 1808000001
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

Raise3D

Technology

FDM

Build Volume

305 x 305 x 605mm

Number of Heads

2

Model

Pro2 Plus

Multi Material Printing

Yes

Filament Diameter

1.75mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,351.65

AED 4,351.65 Each (ex VAT)

AED 4,569.23

AED 4,569.23 Each (inc. VAT)

Raise3D Pro2 Plus 3D Printer 3 Year Warranty Extension

AED 4,351.65

AED 4,351.65 Each (ex VAT)

AED 4,569.23

AED 4,569.23 Each (inc. VAT)

Raise3D Pro2 Plus 3D Printer 3 Year Warranty Extension
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raise3D

Technology

FDM

Build Volume

305 x 305 x 605mm

Number of Heads

2

Model

Pro2 Plus

Multi Material Printing

Yes

Filament Diameter

1.75mm

Country of Origin

United Kingdom