Technical Document
Specifications
Brand
RALTRONStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49-S
Pin Count
2
Length
11.35mm
Width_SC_PC
5mm
Height
3.5mm
Dimensions
11.35 x 5 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
130Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
HC49S Raltron
Crystals Through Hole
AED 11.02
AED 1.102 Each (In a Bag of 10) (ex VAT)
AED 11.57
AED 1.157 Each (In a Bag of 10) (inc. VAT)
Standard
10
AED 11.02
AED 1.102 Each (In a Bag of 10) (ex VAT)
AED 11.57
AED 1.157 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RALTRONStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49-S
Pin Count
2
Length
11.35mm
Width_SC_PC
5mm
Height
3.5mm
Dimensions
11.35 x 5 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
130Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details