Technical Document
Specifications
Brand
RapescoDocument Wallet Type
Punched Pocket
For Paper Size
Foolscap
Material
Polypropylene
Colour
Assorted
Colours Included
Blue, Green, Purple, Transparent
Transclucent
No
Country of Origin
China
AED 25.70
AED 25.70 Each (ex VAT)
AED 26.98
AED 26.98 Each (inc. VAT)
1
AED 25.70
AED 25.70 Each (ex VAT)
AED 26.98
AED 26.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RapescoDocument Wallet Type
Punched Pocket
For Paper Size
Foolscap
Material
Polypropylene
Colour
Assorted
Colours Included
Blue, Green, Purple, Transparent
Transclucent
No
Country of Origin
China