Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rapid Agrafage 5000702 550°C max Corded Heat Gun, UK Plug

RS Stock No.: 270-7738Brand: Rapid AgrafageManufacturers Part No.: 5000702
brand-logo
View all in Heat Guns

Technical Document

Specifications

Heat Gun Part

Heat Gun

Maximum Airflow

300L/min

Wattage

1600W

Corded/Cordless

Corded

Voltage Rating

230V

Maximum Operating Temperature

550°C

Plug Type

UK Plug

Model Number

5000702

Country of Origin

China

Stock information temporarily unavailable.

AED 263.13

AED 263.13 Each (ex VAT)

AED 276.29

AED 276.29 Each (inc. VAT)

Rapid Agrafage 5000702 550°C max Corded Heat Gun, UK Plug

AED 263.13

AED 263.13 Each (ex VAT)

AED 276.29

AED 276.29 Each (inc. VAT)

Rapid Agrafage 5000702 550°C max Corded Heat Gun, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Heat Gun Part

Heat Gun

Maximum Airflow

300L/min

Wattage

1600W

Corded/Cordless

Corded

Voltage Rating

230V

Maximum Operating Temperature

550°C

Plug Type

UK Plug

Model Number

5000702

Country of Origin

China