Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rapid 8mm Staples

RS Stock No.: 488-2070Brand: RapidManufacturers Part No.: 11857025
brand-logo
View all in Staples

Technical Document

Specifications

Brand

Rapid

Staple Length

8mm

Country of Origin

France

Product details

MS610 professional ergonomic stapler

Professional stapler with mobile lower handle. Rugged metal tool that is shock and drop-resistant. For use with standard no. 3 staples from 4 → 8mm. Spring tested for over 100,000 staples
This tool's compact, stylish design provides high power and comfort (shock-absorbent elastomer covering). Quick and easy loading system. Viewing windowfor load in charger.
This stapler is supplied on card. Additional staples are available in boxes of 1000.

You may be interested in
Rapid 10mm Staples 2500 Per pack
AED 44.611 Box of 2500 (ex VAT)
Stanley 8mm Staples 1000 Per pack
AED 18.76Each (ex VAT)
Stanley 8mm Cable Staples x 5000
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 37.39

AED 37.39 Each (ex VAT)

AED 39.26

AED 39.26 Each (inc. VAT)

Rapid 8mm Staples

AED 37.39

AED 37.39 Each (ex VAT)

AED 39.26

AED 39.26 Each (inc. VAT)

Rapid 8mm Staples
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rapid 10mm Staples 2500 Per pack
AED 44.611 Box of 2500 (ex VAT)
Stanley 8mm Staples 1000 Per pack
AED 18.76Each (ex VAT)
Stanley 8mm Cable Staples x 5000
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Rapid

Staple Length

8mm

Country of Origin

France

Product details

MS610 professional ergonomic stapler

Professional stapler with mobile lower handle. Rugged metal tool that is shock and drop-resistant. For use with standard no. 3 staples from 4 → 8mm. Spring tested for over 100,000 staples
This tool's compact, stylish design provides high power and comfort (shock-absorbent elastomer covering). Quick and easy loading system. Viewing windowfor load in charger.
This stapler is supplied on card. Additional staples are available in boxes of 1000.

You may be interested in
Rapid 10mm Staples 2500 Per pack
AED 44.611 Box of 2500 (ex VAT)
Stanley 8mm Staples 1000 Per pack
AED 18.76Each (ex VAT)
Stanley 8mm Cable Staples x 5000
P.O.A.Each (ex VAT)