Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Raspberry Pi Compute Module CM1

RS Stock No.: 826-8825Brand: Raspberry PiManufacturers Part No.: Raspberry Pi Compute Module
brand-logo
View all in Raspberry Pi

Technical Document

Specifications

Raspberry Pi Version

CM1

Product Name

Raspberry Pi Compute Module CM1

Processor Part Number

BCM2835

RAM Size

512 MB

Country of Origin

United Kingdom

Product details

Raspberry Pi Compute Module (CM1)

What is a Compute Module?
The Compute Module (CM1) is similar to the traditional Raspberry Pi boards, in that it houses the same core. It features the Broadcom BCM2835 SoC which is also available on the Raspberry Pi 2 Model B and Raspberry Pi 1 Model B+. The CM1 also feature a 4GB eMMC Flash which is comparable to the SD card available on other Raspberry Pi boards.
The idea behind the Compute Module is that it is smaller and can be integrated into designs. This SODIMM module comes in a much more flexible form to be embedded into systems and other products.

How does it connect?
The CM1 Compute Module enables you to customise the connectors to your own specific requirements. The compact board measures just 67.6x30 mm (compared to the 85x56mm standard boards) and it fits onto a standard DDR2 SODIMM connector. The Compute Module offers compatibility with many GPIOs and interfaces through a 200-pin connector edge.
The CM1 is suitable for those who plan to create their own printed circuit board (PCB). However the CM1 I/O Board (136-3741) is also an ideal adapter to interface to get your CM1 Module set up.

Is the CM1 for me?
If you’re looking for something with a small form factor which you are able to customise to suit your designs, then the CM1 is an ideal tool.
The Compute Modules are intended for more advanced users and will require more input to create your project. If you are looking for something a little simpler, you might be best to look at one of the traditional Raspberry Pi boards, for example the Raspberry Pi 3 B+ (137-3331).

What could I make?
• TV Screens
• Remote Displays
• Media Centres
• Portable Games Console

Looking to add a camera or display?
The Raspberry Pi Video Modules are ideal for adding video and image functionality to your board. The Raspberry Pi Camera V2 (913-2664) enables HD video and still photographs. The Raspberry Pi PiNoir Camera V2 (913-2673) provides the same functionality but without and IR filter. The Raspberry Pi Touchscreen (899-7466) is a 7in LCD touch screen module featuring capacitive touch.
Both camera modules and the display can be added to the CM1 board with the help of the CM1 Adaptors (136-3742).

You may be interested in
Stock information temporarily unavailable.

AED 200.18

AED 200.18 Each (ex VAT)

AED 210.19

AED 210.19 Each (inc. VAT)

Raspberry Pi Compute Module CM1

AED 200.18

AED 200.18 Each (ex VAT)

AED 210.19

AED 210.19 Each (inc. VAT)

Raspberry Pi Compute Module CM1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Raspberry Pi Version

CM1

Product Name

Raspberry Pi Compute Module CM1

Processor Part Number

BCM2835

RAM Size

512 MB

Country of Origin

United Kingdom

Product details

Raspberry Pi Compute Module (CM1)

What is a Compute Module?
The Compute Module (CM1) is similar to the traditional Raspberry Pi boards, in that it houses the same core. It features the Broadcom BCM2835 SoC which is also available on the Raspberry Pi 2 Model B and Raspberry Pi 1 Model B+. The CM1 also feature a 4GB eMMC Flash which is comparable to the SD card available on other Raspberry Pi boards.
The idea behind the Compute Module is that it is smaller and can be integrated into designs. This SODIMM module comes in a much more flexible form to be embedded into systems and other products.

How does it connect?
The CM1 Compute Module enables you to customise the connectors to your own specific requirements. The compact board measures just 67.6x30 mm (compared to the 85x56mm standard boards) and it fits onto a standard DDR2 SODIMM connector. The Compute Module offers compatibility with many GPIOs and interfaces through a 200-pin connector edge.
The CM1 is suitable for those who plan to create their own printed circuit board (PCB). However the CM1 I/O Board (136-3741) is also an ideal adapter to interface to get your CM1 Module set up.

Is the CM1 for me?
If you’re looking for something with a small form factor which you are able to customise to suit your designs, then the CM1 is an ideal tool.
The Compute Modules are intended for more advanced users and will require more input to create your project. If you are looking for something a little simpler, you might be best to look at one of the traditional Raspberry Pi boards, for example the Raspberry Pi 3 B+ (137-3331).

What could I make?
• TV Screens
• Remote Displays
• Media Centres
• Portable Games Console

Looking to add a camera or display?
The Raspberry Pi Video Modules are ideal for adding video and image functionality to your board. The Raspberry Pi Camera V2 (913-2664) enables HD video and still photographs. The Raspberry Pi PiNoir Camera V2 (913-2673) provides the same functionality but without and IR filter. The Raspberry Pi Touchscreen (899-7466) is a 7in LCD touch screen module featuring capacitive touch.
Both camera modules and the display can be added to the CM1 board with the help of the CM1 Adaptors (136-3742).

You may be interested in