Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raspberry Pi, LCD Touch Screen with 7in Capacitive Touch Screen

RS Stock No.: 899-7466Brand: Raspberry PiManufacturers Part No.: Raspberry Pi TouchscreenDistrelec Article No.: 30037316
brand-logo
View all in Raspberry Pi Screens

Technical Document

Specifications

Diagonal Display Size

7in

Display Technology

Capacitive Touch Screen

Kit Name

LCD Touch Screen

Country of Origin

United Kingdom

Product details

Raspberry Pi Official LCD Touch Display

The Raspberry Pi LCD Touch Display is the perfect touchscreen for your Raspberry Pi board. It enables you to create things such as tablets or home automation devices.
The Raspberry Pi LCD Touch Display comes with an adapter board which sits between the screen and your Raspberry Pi. It manages all the power and signal conversions.

Versions Available:
899-7466 - single
111-5927 - box of 40 kits
What's included?
1 x 7" LCD touch screen
1 x Adapter board
1 x DSI ribbon cable
4 x jumper wires
4 x stand-offs and screws for mounting
More about the LCD touchscreen ...

Multi-touch capacitive touch screen — supports up to 10 finger touches
7 inch display
800 x 480 pixel resolution at 60 frames per second (fps)
24-bit RGB colour
70° viewing angle
No electronic interference
How does it connect?

The LCD Touch Display connects to the Raspberry Pi's GPIO and DSI ports.

Do I need a keyboard?

You can use a keyboard yes. However, the latest Raspbian OS features an on-screen keyboard so you do not need a physical keyboard or mouse?

Which Raspberry Pi boards are compatible?

The LCD Touch Display is compatible with all Raspberry Pi boards.

Power Supply Options for your LCD Touch Screen

• Separate supply — Power the display board separately to the Pi using a uUSB power supply of least 500 mA
• Raspberry Pi 2.5 A power supply — Connect a Pi power supply (909-8135) to the display board. The board can then power the Pi via USB connection
• GPIO jumpers — Power the display board from the Pi using the supplied jumper wires

Stock information temporarily unavailable.

AED 410.55

AED 410.55 Each (ex VAT)

AED 431.08

AED 431.08 Each (inc. VAT)

Raspberry Pi, LCD Touch Screen with 7in Capacitive Touch Screen

AED 410.55

AED 410.55 Each (ex VAT)

AED 431.08

AED 431.08 Each (inc. VAT)

Raspberry Pi, LCD Touch Screen with 7in Capacitive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

7in

Display Technology

Capacitive Touch Screen

Kit Name

LCD Touch Screen

Country of Origin

United Kingdom

Product details

Raspberry Pi Official LCD Touch Display

The Raspberry Pi LCD Touch Display is the perfect touchscreen for your Raspberry Pi board. It enables you to create things such as tablets or home automation devices.
The Raspberry Pi LCD Touch Display comes with an adapter board which sits between the screen and your Raspberry Pi. It manages all the power and signal conversions.

Versions Available:
899-7466 - single
111-5927 - box of 40 kits
What's included?
1 x 7" LCD touch screen
1 x Adapter board
1 x DSI ribbon cable
4 x jumper wires
4 x stand-offs and screws for mounting
More about the LCD touchscreen ...

Multi-touch capacitive touch screen — supports up to 10 finger touches
7 inch display
800 x 480 pixel resolution at 60 frames per second (fps)
24-bit RGB colour
70° viewing angle
No electronic interference
How does it connect?

The LCD Touch Display connects to the Raspberry Pi's GPIO and DSI ports.

Do I need a keyboard?

You can use a keyboard yes. However, the latest Raspbian OS features an on-screen keyboard so you do not need a physical keyboard or mouse?

Which Raspberry Pi boards are compatible?

The LCD Touch Display is compatible with all Raspberry Pi boards.

Power Supply Options for your LCD Touch Screen

• Separate supply — Power the display board separately to the Pi using a uUSB power supply of least 500 mA
• Raspberry Pi 2.5 A power supply — Connect a Pi power supply (909-8135) to the display board. The board can then power the Pi via USB connection
• GPIO jumpers — Power the display board from the Pi using the supplied jumper wires