Technical Document
Specifications
Brand
Raspberry PiOutput Plug Type
USB Type C
Wall Plug Type
EU Plug
Output Voltage
5.1 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
Cambodia
Product details
Raspberry Pi Power Supplies (PSU)
Stock information temporarily unavailable.
AED 36.91
AED 36.91 Each (ex VAT)
AED 38.76
AED 38.76 Each (inc. VAT)
Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m
1
AED 36.91
AED 36.91 Each (ex VAT)
AED 38.76
AED 38.76 Each (inc. VAT)
Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raspberry PiOutput Plug Type
USB Type C
Wall Plug Type
EU Plug
Output Voltage
5.1 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
Cambodia
Product details