Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raspberry Pi Raspberry Pi Power Supply, Micro USB Type B with US Plug Type

RS Stock No.: 230-9287Brand: Raspberry PiManufacturers Part No.: SC0623
brand-logo
View all in Raspberry Pi Power Supplies

Technical Document

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

US Plug

Colour

White

Country of Origin

Cambodia

Stock information temporarily unavailable.

AED 49.24

AED 49.24 Each (ex VAT)

AED 51.70

AED 51.70 Each (inc. VAT)

Raspberry Pi Raspberry Pi Power Supply, Micro USB Type B with US Plug Type

AED 49.24

AED 49.24 Each (ex VAT)

AED 51.70

AED 51.70 Each (inc. VAT)

Raspberry Pi Raspberry Pi Power Supply, Micro USB Type B with US Plug Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

US Plug

Colour

White

Country of Origin

Cambodia