Technical Document
Specifications
Brand
Raspberry PiWall Plug Type
UK Plug
Output Voltage
8 V
Colour
White
Current Output
6000mA
Cable Length
1.5m
Country of Origin
Cambodia
Stock information temporarily unavailable.
AED 86.57
AED 86.57 Each (ex VAT)
AED 90.90
AED 90.90 Each (inc. VAT)
Raspberry Pi Raspberry Pi Power Supply, with UK Plug Type, 1.5m
1
AED 86.57
AED 86.57 Each (ex VAT)
AED 90.90
AED 90.90 Each (inc. VAT)
Raspberry Pi Raspberry Pi Power Supply, with UK Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raspberry PiWall Plug Type
UK Plug
Output Voltage
8 V
Colour
White
Current Output
6000mA
Cable Length
1.5m
Country of Origin
Cambodia