Technical Document
Specifications
Brand
Raspberry PiOutput Plug Type
Micro USB Type B
Wall Plug Type
Universal Plug
Output Voltage
5.1 V
Colour
White
Cable Length
1.5m
Current Output
2500mA
Country of Origin
China
Product details
Official microUSB Power Supply Unit for Raspberry Pi 3 Model B
This Pi Foundation approved power supply unit (PSU) for the Pi 3, is available at RS in both black (RS 909-8135) and white (RS 909-8126) colours. The power supply is an integrated cable and microUSB plug. There are also four interchangeable mains adaptors — you can use the PSU in the UK, Europe, Australia and the United States.
2.5 A 5.1 V power supply
1.5 m cable
Short circuit, over-current and over-voltage protection
Low standby current consumption
Class II double insulated
ERP level 6 efficiency rating
Raspberry Pi Power Supplies (PSU)
AED 46.20
AED 46.20 Each (ex VAT)
AED 48.51
AED 48.51 Each (inc. VAT)
1
AED 46.20
AED 46.20 Each (ex VAT)
AED 48.51
AED 48.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Raspberry PiOutput Plug Type
Micro USB Type B
Wall Plug Type
Universal Plug
Output Voltage
5.1 V
Colour
White
Cable Length
1.5m
Current Output
2500mA
Country of Origin
China
Product details
Official microUSB Power Supply Unit for Raspberry Pi 3 Model B
This Pi Foundation approved power supply unit (PSU) for the Pi 3, is available at RS in both black (RS 909-8135) and white (RS 909-8126) colours. The power supply is an integrated cable and microUSB plug. There are also four interchangeable mains adaptors — you can use the PSU in the UK, Europe, Australia and the United States.
2.5 A 5.1 V power supply
1.5 m cable
Short circuit, over-current and over-voltage protection
Low standby current consumption
Class II double insulated
ERP level 6 efficiency rating
