Technical Document
Specifications
Brand
Raspberry PiOutput Plug Type
Micro USB Type B
Wall Plug Type
US Plug
Output Voltage
5.1 V
Colour
Black
Current Output
2500mA
Cable Length
1.5m
Country of Origin
China
AED 37.80
AED 37.80 Each (ex VAT)
AED 39.69
AED 39.69 Each (inc. VAT)
Raspberry Pi Power Supply, Micro USB Type B with US Plug Type, 1.5m
1
AED 37.80
AED 37.80 Each (ex VAT)
AED 39.69
AED 39.69 Each (inc. VAT)
Raspberry Pi Power Supply, Micro USB Type B with US Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Raspberry PiOutput Plug Type
Micro USB Type B
Wall Plug Type
US Plug
Output Voltage
5.1 V
Colour
Black
Current Output
2500mA
Cable Length
1.5m
Country of Origin
China