Technical Document
Specifications
Brand
RawlPlugThread Size
M6
Type
Shield Anchor Hook Bolt
Length
83mm
Fixing Hole Diameter
12mm
Material
Steel
Hook Inside Diameter
8mm
Country of Origin
United Kingdom
Product details
RawlPlug R-RBL-H Rawlbolt™ All Purpose Shield Anchor Plug Hook Bolt.
From RawlPlug this is the R-RBL-H Rawlbolt shield anchor Hook bolt plug, one of RawlPlugs most sought after all purpose expanding shield anchors. The R-RBL-H Rawlbolt is the Hook bolt version, designed to provide you with maximum performance. The expanding sleeve is made up of 3-pieces providing excellent expansion and optimum load safety for any material.
Features and Benefits.
- R-RBL-H Rawlbolt Expanding Hook Bolt Plug.
- Shield anchor.
- Expanding.
- Excellent durability.
- 3-Piece expanding sleeve.
- Optimal load and safety capacity.
- Used in any material.
- Suitable for permanent and temporary anchoring.
- Safety Note: Hook Rawlbolts and not suitable for all Arrest Systems or shock loading.
Typical Shield Anchor Hook Bolt Fixings Applications.
- Supporting ladder restraints.
- Supporting Guy ropes, stays and cables
Material the R-RBL-H Rawlbolt Hook Bolts are Compatible with?
Approved for use in:
- Cracked concrete C20/25-C50/60.
- Non-Cracked concrete C20/25-C50/60.
- Unreinforced concrete.
- Reinforced concrete.
- Solid clay brick ≥ 20MPa.
- Hollow lightweight concrete block LAC 5 ≥ 5MPa.
- Hollow sand lime brick ≥ 15MPa.
- Concrete hollow floor block (Teriva).
- Hollow core slab C20/25.
- Hollow core slab C30/37-C50/60.
R-RBL-H Rawlbolt Expansion Hook and Eye Bolts Fixings Available?
- Stock number 528227, M6, Shield anchor Eye Bolt, 12 mm x 83 mm.
- Stock number 528205, M6, Shield anchor Hook Bolt, 12 mm x 83 mm.
- Stock number 528233, M8, Shield anchor Eye Bolt, 14 mm x 98 mm.
- Stock number 528211, M8, Shield anchor Hook Bolt, 14 mm x 98 mm.
- Stock number 6816738, M10, Shield anchor Eye Bolt, 16 mm x 120 mm.
- Stock number 6816735, M10, Shield anchor Hook Bolt, 16 mm x 120 mm.
- Stock number 6816731, M12, Shield anchor Eye Bolt, 20 mm x 145 mm.
- Stock number 6816744, M12, Shield anchor Hook Bolt, 20 mm x 145 mm.
How to use the R-RBL-H Rawlbolt Expansion Hook / Eye Bolts?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Special note: If fixing into brickwork avoid all mortar joint areas.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blowpump).
- Insert the anchor into the pre-drilled hole till it is flush with the surface then position the Hook as required.
- Tighten the fixing carefully, only to the recommended torque using the Hex but and not the Hook.
AED 183.22
AED 18.322 Each (In a Pack of 10) (ex VAT)
AED 192.38
AED 19.238 Each (In a Pack of 10) (inc. VAT)
10
AED 183.22
AED 18.322 Each (In a Pack of 10) (ex VAT)
AED 192.38
AED 19.238 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RawlPlugThread Size
M6
Type
Shield Anchor Hook Bolt
Length
83mm
Fixing Hole Diameter
12mm
Material
Steel
Hook Inside Diameter
8mm
Country of Origin
United Kingdom
Product details
RawlPlug R-RBL-H Rawlbolt™ All Purpose Shield Anchor Plug Hook Bolt.
From RawlPlug this is the R-RBL-H Rawlbolt shield anchor Hook bolt plug, one of RawlPlugs most sought after all purpose expanding shield anchors. The R-RBL-H Rawlbolt is the Hook bolt version, designed to provide you with maximum performance. The expanding sleeve is made up of 3-pieces providing excellent expansion and optimum load safety for any material.
Features and Benefits.
- R-RBL-H Rawlbolt Expanding Hook Bolt Plug.
- Shield anchor.
- Expanding.
- Excellent durability.
- 3-Piece expanding sleeve.
- Optimal load and safety capacity.
- Used in any material.
- Suitable for permanent and temporary anchoring.
- Safety Note: Hook Rawlbolts and not suitable for all Arrest Systems or shock loading.
Typical Shield Anchor Hook Bolt Fixings Applications.
- Supporting ladder restraints.
- Supporting Guy ropes, stays and cables
Material the R-RBL-H Rawlbolt Hook Bolts are Compatible with?
Approved for use in:
- Cracked concrete C20/25-C50/60.
- Non-Cracked concrete C20/25-C50/60.
- Unreinforced concrete.
- Reinforced concrete.
- Solid clay brick ≥ 20MPa.
- Hollow lightweight concrete block LAC 5 ≥ 5MPa.
- Hollow sand lime brick ≥ 15MPa.
- Concrete hollow floor block (Teriva).
- Hollow core slab C20/25.
- Hollow core slab C30/37-C50/60.
R-RBL-H Rawlbolt Expansion Hook and Eye Bolts Fixings Available?
- Stock number 528227, M6, Shield anchor Eye Bolt, 12 mm x 83 mm.
- Stock number 528205, M6, Shield anchor Hook Bolt, 12 mm x 83 mm.
- Stock number 528233, M8, Shield anchor Eye Bolt, 14 mm x 98 mm.
- Stock number 528211, M8, Shield anchor Hook Bolt, 14 mm x 98 mm.
- Stock number 6816738, M10, Shield anchor Eye Bolt, 16 mm x 120 mm.
- Stock number 6816735, M10, Shield anchor Hook Bolt, 16 mm x 120 mm.
- Stock number 6816731, M12, Shield anchor Eye Bolt, 20 mm x 145 mm.
- Stock number 6816744, M12, Shield anchor Hook Bolt, 20 mm x 145 mm.
How to use the R-RBL-H Rawlbolt Expansion Hook / Eye Bolts?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Special note: If fixing into brickwork avoid all mortar joint areas.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blowpump).
- Insert the anchor into the pre-drilled hole till it is flush with the surface then position the Hook as required.
- Tighten the fixing carefully, only to the recommended torque using the Hex but and not the Hook.