RawlPlug Steel Wall Plug 12mm x 80mm, 12mm Fixing Hole

RS Stock No.: 530-595Brand: RawlPlug
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

12mm

Type

Through Bolt Anchor

Length

80mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

5mm

Material

Steel

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 213.41

AED 42.682 Each (In a Pack of 5) (ex VAT)

AED 224.08

AED 44.816 Each (In a Pack of 5) (inc. VAT)

RawlPlug Steel Wall Plug 12mm x 80mm, 12mm Fixing Hole

AED 213.41

AED 42.682 Each (In a Pack of 5) (ex VAT)

AED 224.08

AED 44.816 Each (In a Pack of 5) (inc. VAT)

RawlPlug Steel Wall Plug 12mm x 80mm, 12mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

12mm

Type

Through Bolt Anchor

Length

80mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

5mm

Material

Steel

Country of Origin

United Kingdom

You may be interested in