RawlPlug Steel Wall Plug 16mm x 180mm, 16mm Fixing Hole

RS Stock No.: 530-630Brand: RawlPlug
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

16mm

Type

Through Bolt Anchor

Length

180mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

60mm

Material

Steel

Country of Origin

United Kingdom

You may be interested in
RawlPlug Steel Wall Plug 16mm x 220mm, 16mm Fixing Hole
AED 52.204Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 168.58

AED 168.58 1 Pack of 5 (ex VAT)

AED 177.01

AED 177.01 1 Pack of 5 (inc. VAT)

RawlPlug Steel Wall Plug 16mm x 180mm, 16mm Fixing Hole

AED 168.58

AED 168.58 1 Pack of 5 (ex VAT)

AED 177.01

AED 177.01 1 Pack of 5 (inc. VAT)

RawlPlug Steel Wall Plug 16mm x 180mm, 16mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RawlPlug Steel Wall Plug 16mm x 220mm, 16mm Fixing Hole
AED 52.204Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Thread Size

16mm

Type

Through Bolt Anchor

Length

180mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

60mm

Material

Steel

Country of Origin

United Kingdom

You may be interested in
RawlPlug Steel Wall Plug 16mm x 220mm, 16mm Fixing Hole
AED 52.204Each (In a Pack of 5) (ex VAT)