Technical Document
Specifications
Brand
RaytechBacking Material
Silicone Rubber
Width
25mm
Length
9.1m
Thickness
0.51mm
Colour
Grey
Maximum Operating Temperature
+180°C
Country of Origin
Italy
AED 365.92
AED 365.92 Each (ex VAT)
AED 384.22
AED 384.22 Each (inc. VAT)
Raytech Grey Self Amalgamating Tape 25mm x 9.1m
1
AED 365.92
AED 365.92 Each (ex VAT)
AED 384.22
AED 384.22 Each (inc. VAT)
Raytech Grey Self Amalgamating Tape 25mm x 9.1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RaytechBacking Material
Silicone Rubber
Width
25mm
Length
9.1m
Thickness
0.51mm
Colour
Grey
Maximum Operating Temperature
+180°C
Country of Origin
Italy