Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raytech Happy1 Grey Potting Compound

RS Stock No.: 183-1651Brand: RaytechManufacturers Part No.: Happy1
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

Raytech

Package Type

Blister

Colour

Grey

Maximum Operating Temperature

+90°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 49.90

AED 24.95 Each (In a Pack of 2) (ex VAT)

AED 52.40

AED 26.198 Each (In a Pack of 2) (inc. VAT)

Raytech Happy1 Grey Potting Compound

AED 49.90

AED 24.95 Each (In a Pack of 2) (ex VAT)

AED 52.40

AED 26.198 Each (In a Pack of 2) (inc. VAT)

Raytech Happy1 Grey Potting Compound
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 28AED 24.95AED 49.90
30 - 78AED 23.95AED 47.90
80+AED 22.90AED 45.80

Technical Document

Specifications

Brand

Raytech

Package Type

Blister

Colour

Grey

Maximum Operating Temperature

+90°C

Country of Origin

Italy