Technical Document
Specifications
Brand
RaytechProduct Material
Gel
Package Type
Kit
Package Size
1000 g
Special Properties
Dielectric, Low Viscosity, Sealing Characteristics, Thermal Conductivity
Volume Resistivity
> 2 . 10¹⁵Ω cm
Dielectric Strength
>20kV/mm
Country of Origin
Italy
AED 457.89
AED 457.89 Each (ex VAT)
AED 480.78
AED 480.78 Each (inc. VAT)
1
AED 457.89
AED 457.89 Each (ex VAT)
AED 480.78
AED 480.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 457.89 |
6 - 14 | AED 447.59 |
15+ | AED 445.27 |
Technical Document
Specifications
Brand
RaytechProduct Material
Gel
Package Type
Kit
Package Size
1000 g
Special Properties
Dielectric, Low Viscosity, Sealing Characteristics, Thermal Conductivity
Volume Resistivity
> 2 . 10¹⁵Ω cm
Dielectric Strength
>20kV/mm
Country of Origin
Italy