Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raytech Gel Filled, Branch Joint Type , 4 x 6 → 10 mm², 4 x 6 → 25 mm²

RS Stock No.: 713-3841Brand: RaytechManufacturers Part No.: Magic Joint Y25
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

Raytech

Joint Type

Branch

Cable Size

4 x 6 → 10 mm², 4 x 6 → 25 mm²

Number of Cores

4

Dimensions

220 x 105mm

Kit Includes

Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape

Application

Unshielded

Material

Gel Filled

Stock information temporarily unavailable.

P.O.A.

Raytech Gel Filled, Branch Joint Type , 4 x 6 → 10 mm², 4 x 6 → 25 mm²

P.O.A.

Raytech Gel Filled, Branch Joint Type , 4 x 6 → 10 mm², 4 x 6 → 25 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raytech

Joint Type

Branch

Cable Size

4 x 6 → 10 mm², 4 x 6 → 25 mm²

Number of Cores

4

Dimensions

220 x 105mm

Kit Includes

Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape

Application

Unshielded

Material

Gel Filled