Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raytek MT4 MiniTemp Food Safety Infrared Thermometer, -30°C Min, +200°C Max, ±1.5 % Accuracy, °C and °F Measurements

RS Stock No.: 388-7579Brand: RaytekManufacturers Part No.: RSCMTFSU
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Raytek

Absolute Maximum Temperature Measurement

+200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 %

Distance to spot Ratio

4:1

Emissivity

0.97

Model Number p

MT4 MiniTemp Food Safety

Resolution

0.5 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Weight

227g

Country of Origin

China

Product details

Minitemp Food Safety (FS) Thermometer

A compact hand-held infrared thermometer, providing fast and easy to read measurements, designed specifically for use in the food industry.

Portable and lightweight
Class II laser sighting
°C/°F selectable
Display hold function

Stock information temporarily unavailable.

P.O.A.

Raytek MT4 MiniTemp Food Safety Infrared Thermometer, -30°C Min, +200°C Max, ±1.5 % Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Raytek MT4 MiniTemp Food Safety Infrared Thermometer, -30°C Min, +200°C Max, ±1.5 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raytek

Absolute Maximum Temperature Measurement

+200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 %

Distance to spot Ratio

4:1

Emissivity

0.97

Model Number p

MT4 MiniTemp Food Safety

Resolution

0.5 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Weight

227g

Country of Origin

China

Product details

Minitemp Food Safety (FS) Thermometer

A compact hand-held infrared thermometer, providing fast and easy to read measurements, designed specifically for use in the food industry.

Portable and lightweight
Class II laser sighting
°C/°F selectable
Display hold function