Technical Document
Specifications
Brand
Re-An ProductsNumber Of Contacts
3
Connector Type
XLR Connector
Gender
Male
Mounting Type
Socket Mount
Body Orientation
Straight
Colour
Black
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
AED 47.93
AED 47.93 Each (ex VAT)
AED 50.33
AED 50.33 Each (inc. VAT)
Re-An Products Socket Mount XLR Connector, Male, IP65, 3 Way
1
AED 47.93
AED 47.93 Each (ex VAT)
AED 50.33
AED 50.33 Each (inc. VAT)
Re-An Products Socket Mount XLR Connector, Male, IP65, 3 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 47.93 |
10 - 24 | AED 44.52 |
25 - 49 | AED 42.37 |
50+ | AED 41.11 |
Technical Document
Specifications
Brand
Re-An ProductsNumber Of Contacts
3
Connector Type
XLR Connector
Gender
Male
Mounting Type
Socket Mount
Body Orientation
Straight
Colour
Black
IP Rating
IP65
Country of Origin
China