Technical Document
Specifications
Brand
Re-An ProductsGender
Female
Ethernet Connector Type
RJ45 Connector
Mounting Type
Snap-In
Number of Ports
1
Number Of Ways
1
Connector Type
RJ45
IP Rating
IP65
Country of Origin
China
AED 5,685.75
AED 56.858 Each (In a Box of 100) (ex VAT)
AED 5,970.04
AED 59.701 Each (In a Box of 100) (inc. VAT)
100
AED 5,685.75
AED 56.858 Each (In a Box of 100) (ex VAT)
AED 5,970.04
AED 59.701 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Re-An ProductsGender
Female
Ethernet Connector Type
RJ45 Connector
Mounting Type
Snap-In
Number of Ports
1
Number Of Ways
1
Connector Type
RJ45
IP Rating
IP65
Country of Origin
China