Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Reckmann Type K Extension Cable, 50m, Unscreened, Silicone Insulation, +180°C Max

RS Stock No.: 410-6629Brand: ReckmannManufacturers Part No.: R17-1105.1
brand-logo

Technical Document

Specifications

Length

50m

Insulation Material

Silicone

Maximum Operating Temperature

+180°C

Thermocouple Type

K

Screened/Unscreened

Unscreened

Cable Shape

Twisted

Number of Strands

2

Country of Origin

Germany

Product details

Type K + L — Compensation Lead for Thermocouples

PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)

Stock information temporarily unavailable.

AED 590.57

AED 590.57 Each (ex VAT)

AED 620.10

AED 620.10 Each (inc. VAT)

Reckmann Type K Extension Cable, 50m, Unscreened, Silicone Insulation, +180°C Max

AED 590.57

AED 590.57 Each (ex VAT)

AED 620.10

AED 620.10 Each (inc. VAT)

Reckmann Type K Extension Cable, 50m, Unscreened, Silicone Insulation, +180°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 590.57
5 - 9AED 582.38
10+AED 567.10

Technical Document

Specifications

Length

50m

Insulation Material

Silicone

Maximum Operating Temperature

+180°C

Thermocouple Type

K

Screened/Unscreened

Unscreened

Cable Shape

Twisted

Number of Strands

2

Country of Origin

Germany

Product details

Type K + L — Compensation Lead for Thermocouples

PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)