Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Country of Origin
Netherlands
Product details
Standard Connector for Thermocouples
Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722
Thermocouple Junctions (Type K)
AED 30.50
AED 30.50 Each (ex VAT)
AED 32.03
AED 32.03 Each (inc. VAT)
1
AED 30.50
AED 30.50 Each (ex VAT)
AED 32.03
AED 32.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 30.50 |
5 - 9 | AED 29.30 |
10+ | AED 27.88 |
Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Country of Origin
Netherlands
Product details
Standard Connector for Thermocouples
Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722