Reckmann Standard Thermocouple Connector Panel for Use with Type J Thermocouple

RS Stock No.: 375-0584Brand: ReckmannManufacturers Part No.: R9-1763-J
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Thermocouple Connector Panel

For Use With

Type J Thermocouple

Application

Standard Panel Mount Socket

Connector Type

Panel Mount

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Standard

Maximum Temperature

+200°C

Country of Origin

Netherlands

Product details

Plug connection panels for standard connectors

For control panel or device installation
For single and multiple measuring circuits
For temperatures up to 200 °C
Front plate made from anodised aluminium
Round sockets made of thermal material, with exposed screws for rapid wiring
Suitable for standard compensation connectors

Thermocouple Junctions (Type K)

Stock information temporarily unavailable.

AED 880.58

AED 880.58 Each (ex VAT)

AED 924.61

AED 924.61 Each (inc. VAT)

Reckmann Standard Thermocouple Connector Panel for Use with Type J Thermocouple

AED 880.58

AED 880.58 Each (ex VAT)

AED 924.61

AED 924.61 Each (inc. VAT)

Reckmann Standard Thermocouple Connector Panel for Use with Type J Thermocouple
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 880.58
5 - 9AED 854.23
10+AED 808.40

Technical Document

Specifications

Accessory Type

Thermocouple Connector Panel

For Use With

Type J Thermocouple

Application

Standard Panel Mount Socket

Connector Type

Panel Mount

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Standard

Maximum Temperature

+200°C

Country of Origin

Netherlands

Product details

Plug connection panels for standard connectors

For control panel or device installation
For single and multiple measuring circuits
For temperatures up to 200 °C
Front plate made from anodised aluminium
Round sockets made of thermal material, with exposed screws for rapid wiring
Suitable for standard compensation connectors

Thermocouple Junctions (Type K)