Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
2mm
Country of Origin
Germany
Product details
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
AED 106.47
AED 106.47 Each (ex VAT)
AED 111.79
AED 111.79 Each (inc. VAT)
1
AED 106.47
AED 106.47 Each (ex VAT)
AED 111.79
AED 111.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 106.47 |
5 - 9 | AED 103.16 |
10+ | AED 97.70 |
Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
2mm
Country of Origin
Germany
Product details
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening