Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Recoil Thread Repair Insert, 3/8-16 UNC, Drill Size 9.9mm

RS Stock No.: 244-8432Brand: RecoilManufacturers Part No.: 23063
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Brand

Recoil

Thread Size

3/8-16 UNC

Drill Size

9.9mm

Thread Length

14.3mm

Country of Origin

Australia

Product details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process

Stock information temporarily unavailable.

AED 59.07

AED 59.07 1 Bag of 10 (ex VAT)

AED 62.02

AED 62.02 1 Bag of 10 (inc. VAT)

Recoil Thread Repair Insert, 3/8-16 UNC, Drill Size 9.9mm

AED 59.07

AED 59.07 1 Bag of 10 (ex VAT)

AED 62.02

AED 62.02 1 Bag of 10 (inc. VAT)

Recoil Thread Repair Insert, 3/8-16 UNC, Drill Size 9.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Recoil

Thread Size

3/8-16 UNC

Drill Size

9.9mm

Thread Length

14.3mm

Country of Origin

Australia

Product details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process